Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2CT52R153G
Manufacturer Part #:

CF1/2CT52R153G

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1/2W 15K 2%TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 15 kOhms
Tolerance: 2 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 3 mm Dia. x 8.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 3 mm
Case Length: 8.5 mm
Factory Pack Quantity: 4000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.02
  8,000: $0.018
  20,000: $0.015
  40,000: $0.013
  100,000: $0.012
  200,000: $0.011
  800,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
LME49710NA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
160104J250D-F
Film Capacitors 250V .1uF 5%
Cornell Dubilier
1: $0.54
OD331JE
Carbon Composition Resistors 1/4watt 330ohm 5% Car ...
Ohmite
1: $0.42
OD471JE
Carbon Composition Resistors 1/4watt 470ohm 5% Car ...
Ohmite
1: $0.42
MOS1LT52R101J
Metal Oxide Resistors 1watts 100ohms 5%
KOA Speer
1: $0.23
10TA330
Toggle Switches SPDT ON-ON FLAT CHM
Mountain Switch
1: $6.15
OD121JE
Carbon Composition Resistors 1/4W 120 ohms 5%
Ohmite
1: $0.42
CF1/2CT52R102G
Carbon Film Resistors - Through Hole 1K ohm 2%
KOA Speer
1: $0.32
CFS1/4CT52R241G
Carbon Film Resistors - Through Hole 240 OHM 2% 1/ ...
KOA Speer
1: $0.32
C320C104J1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.62
MF1/2DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.16
OD241JE
Carbon Composition Resistors 1/4W 240 ohms 5%
Ohmite
1: $0.42
CF1/4CT52R102G
Carbon Film Resistors - Through Hole 1K ohm 2%
KOA Speer
1: $0.32

000000001