|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/2CT52R152J
Manufacturer Part #:

CF1/2CT52R152J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 1.5K ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 1.5 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 8.5 mm
Diameter: 3 mm
Series: CF
Packaging: Reel
Factory Pack Quantity: 4000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOS2CT52R103J Metal Oxide Resistors 2,544
CF1/2CT52R223J Carbon Film Resistors - Through Hole 19,604
CF1/2CT52R683J Carbon Film Resistors - Through Hole 17,951
CF1/2CT52R222J Carbon Film Resistors - Through Hole 12,651
CF1/2CT52R471J Carbon Film Resistors - Through Hole 8,988
CF1/2CT52R104J Carbon Film Resistors - Through Hole 11,272
CF1/2CT52R103J Carbon Film Resistors - Through Hole 8,971
CF1/2CT52R105J Carbon Film Resistors - Through Hole 9,185
CF1/2CT52R474J Carbon Film Resistors - Through Hole 9,844
CF1/2CT52R224J Carbon Film Resistors - Through Hole 11,262
Real Time Availability
Stock:
13,100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.32
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.02
$0.018
$0.015
$0.013
$0.012
$0.011
$0.01

To add to a project, please Log In.

129527177 199769614 161858062 176090763