Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2CT52R112J
Manufacturer Part #:

CF1/2CT52R112J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.1K ohm 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.1 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 3 mm Dia. x 8.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 3 mm
Case Length: 8.5 mm
Factory Pack Quantity: 4000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.02
  8,000: $0.018
  20,000: $0.015
  40,000: $0.013
  100,000: $0.012
  200,000: $0.011
  800,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
IL410
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.27
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
BTA08-600BWRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $0.98
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
RT114012F
General Purpose Relays SPDT 12A 12VDC
TE Connectivity / P&B
1: $3.78
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
UHE1E472MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.89
M48Z08-100PC1
NVRAM 64K (8Kx8) 100ns
STMicroelectronics
1: $15.03
B72205S0271K101
Varistors 275volts 400A
EPCOS
1: $0.33
V275LA2P
Varistors 275V 450pF
Littelfuse
1: $0.19
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
F1778347K2FCB0
Film Capacitors 0.047uF 275V 10%
Vishay/Roederstein
1: $0.38
CF1/2CT52R301J
Carbon Film Resistors - Through Hole 300 ohm 5%
KOA Speer
1: $0.32
TDA2009A
Audio Amplifiers 10+10W Stereo Amp
STMicroelectronics
1: $2.79
PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms ...
Vishay/BC Components
1: $0.10
CF1/2C471J
Carbon Film Resistors - Through Hole 470ohms 5%
KOA Speer
1: $0.32
CF1/2C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.32
V22ZA1P
Varistors 14V 1600pF
Littelfuse
1: $0.19
MOS1CT52R271J
Metal Oxide Resistors 1W 270 5%
KOA Speer
1: $0.09

000000001