|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/2C912J
Manufacturer Part #:

CF1/2C912J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 9.1Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 9.1 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 8.5 mm
Diameter: 3 mm
Series: CF
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TVX1H102MCD Aluminum Electrolytic Capacitors - Leaded 509
ECQ-E6104KF Film Capacitors 18,731
562R10TST50 Ceramic Disc Capacitors 2,309
110-73 Toggle Switches 355
PR03000202203JAC00 Metal Film Resistors - Through Hole 780
561R10TCCQ47 Ceramic Disc Capacitors 980
RC1/2152JB Carbon Composition Resistors 1,681
CF1/2C472J Carbon Film Resistors - Through Hole 3,816
CF1/4C226J Carbon Film Resistors - Through Hole 1,025
CF1/2C184J Carbon Film Resistors - Through Hole 3,517
Real Time Availability
Stock:
548 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
100:
$0.058
500:
$0.035
$0.025
$0.02
$0.018
$0.015
$0.013
$0.012

To add to a project, please Log In.

161858062 176090763 199769614 129527177