Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2C822J
Manufacturer Part #:

CF1/2C822J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 8.2Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 8.2 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 3 mm Dia. x 8.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3 mm
Case Length: 8.5 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,084 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  100: $0.05
  500: $0.03
  1,000: $0.025
  5,000: $0.02
  10,000: $0.018
  25,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
TVA1312-E3
Aluminum Electrolytic Capacitors - Leaded 250uF 50 ...
Vishay/Sprague
1: $3.42
SN74LS08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.42
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay/Cera-Mite
1: $0.72
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SN74LS194AN
Counter Shift Registers Bi-dir universal Shift Reg ...
Texas Instruments
1: $1.13
EKMG201ELL4R7MHB5D
Aluminum Electrolytic Capacitors - Leaded 200volts ...
United Chemi-Con
1: $0.53
CF1/2C152J
Carbon Film Resistors - Through Hole 1.5Kohms 5%
KOA Speer
1: $0.32
CF1/2C222J
Carbon Film Resistors - Through Hole 2.2Kohms 5%
KOA Speer
1: $0.32
CF1/2C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.32
CF1/2C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.32
CF1/2C104J
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer
1: $0.32
CF1/2C683J
Carbon Film Resistors - Through Hole 68Kohms 5%
KOA Speer
1: $0.32
CF1/2C682J
Carbon Film Resistors - Through Hole 6.8Kohms 5%
KOA Speer
1: $0.32
CF1/2C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.32
CF1/2C472J
Carbon Film Resistors - Through Hole 4.7Kohms 5%
KOA Speer
1: $0.32
CF1/2C223J
Carbon Film Resistors - Through Hole 22Kohms 5%
KOA Speer
1: $0.32

000000001