|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/2C684J
Manufacturer Part #:

CF1/2C684J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 680Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 680 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 1300 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 8.5 mm
Diameter: 3 mm
Series: CF
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP-200 Solder Removal 48
OL1025E-R52 Carbon Film Resistors - Through Hole 12,875
CF1/2CT52R122J Carbon Film Resistors - Through Hole 10,801
CF1/2CT52R104J Carbon Film Resistors - Through Hole 11,272
CF1/2CT52R474J Carbon Film Resistors - Through Hole 9,844
CF1/2C474J Carbon Film Resistors - Through Hole 2,946
CF1/2CT52R225J Carbon Film Resistors - Through Hole 9,696
CF1/2C824J Carbon Film Resistors - Through Hole 812
CF1/2CT52R334J Carbon Film Resistors - Through Hole 11,935
Real Time Availability
Stock:
2,583 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
100:
$0.058
500:
$0.035
$0.025
$0.02
$0.018
$0.015
$0.013
$0.012

To add to a project, please Log In.

129527177 161858062 176090763 199769614