Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2C513J
Manufacturer Part #:

CF1/2C513J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 51Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 51 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 400 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF
Dimensions: 3 mm Dia. x 8.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3 mm
Case Length: 8.5 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,691 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  100: $0.05
  500: $0.03
  1,000: $0.025
  5,000: $0.02
  10,000: $0.018
  25,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.30
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.62
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.48
22-55-2102
Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Molex
1: $1.60
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
UVP1C101MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.56
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
RCR50CT52R473J
Thick Film Resistors - Through Hole 47K ohm 5%
KOA Speer
1: $0.42
T350K226K035AT
Tantalum Capacitors - Solid Leaded 35volts 22uF 10 ...
Kemet
1: $3.92
CF1/2C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.32
CF1/2C100J
Carbon Film Resistors - Through Hole 10ohms 5%
KOA Speer
1: $0.32
CF1/2C395J
Carbon Film Resistors - Through Hole 3.9Mohms 5%
KOA Speer
1: $0.32

000000001