|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2C333J
Manufacturer Part #:

CF1/2C333J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 33Kohms 5%
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 889, Mouser Online Catalog
PDF Page 889, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 33 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3 mm
Case Length: 8.5 mm
Packaging: Bulk
Series: CF
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CF1/2C103J Carbon Film Resistors - Through Hole 2,331
CF1/2C104J Carbon Film Resistors - Through Hole 10,139
CF1/2C105J Carbon Film Resistors - Through Hole 1,812
CF1/2C683J Carbon Film Resistors - Through Hole 2,831
CF1/2C152J Carbon Film Resistors - Through Hole 5,518
CF1/2C222J Carbon Film Resistors - Through Hole 2,161
CF1/2C472J Carbon Film Resistors - Through Hole 1,240
CF1/2C473J Carbon Film Resistors - Through Hole 6,502
CF1/2C474J Carbon Film Resistors - Through Hole 1,288
CF1/2C563J Carbon Film Resistors - Through Hole 1,290
Real Time Availability
Stock:
2,204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.37
  100: $0.058
  500: $0.035
  1,000: $0.025
  5,000: $0.02
  10,000: $0.018
  25,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.

129527177 199769614 161858062 176090763