|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/2C220J
Manufacturer Part #:

CF1/2C220J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 22ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 22 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 8.5 mm
Diameter: 3 mm
Series: CF
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,770
B-18-0 Test Leads 287
979-015-030R121 D-Sub Backshells 248
CD15ED470JO3F Mica Capacitors 2,187
UVR1C100MDD Aluminum Electrolytic Capacitors - Leaded 3,327
OL3315E-R52 Carbon Film Resistors - Through Hole 26,133
3386H-1-101LF Trimmer Resistors - Through Hole 189
CF1/2C221J Carbon Film Resistors - Through Hole 6,622
CF1/2C621J Carbon Film Resistors - Through Hole 1,042
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
100:
$0.05
500:
$0.03
$0.025
$0.02
$0.018
$0.015
$0.013
$0.012

To add to a project, please Log In.

129527177 161858062 176090763 199769614