|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/2C1R1J
Manufacturer Part #:

CF1/2C1R1J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 1.1ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 1.1 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 8.5 mm
Diameter: 3 mm
Series: CF
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDPF041N06BL1 MOSFET 863
FQPF9P25YDTU MOSFET 550
2N2907A Bipolar Transistors - BJT 9,148
J111_D26Z JFET 144,688
J112 JFET 77,950
BD681G Darlington Transistors 3,373
TIP147G Darlington Transistors 1,757
TL-5A Test Leads 25
867 Terminals 10
1681787 Sensor Cables / Actuator Cables 16
Real Time Availability
Stock:
1,098 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
100:
$0.058
500:
$0.035
$0.025
$0.02
$0.018
$0.015
$0.013
$0.012

To add to a project, please Log In.

161858062 176090763 129527177 199769614