Product Detail   





Mouser Part #: 660-CCF1N2.5TE
Manufacturer Part #: CCF1N2.5TE
Manufacturer: KOA Speer
Description: Fuses 2.5A 125V VFT
PDF Data Sheet
Important Information: This product is Non-Stocked.

Manufacturer: KOA Speer
Product Category: Fuses
RoHS: No
Termination Style: SMD/SMT
Fuse Type: Medium Acting
Body Material: Ceramic
Fuse Size / Group: 2410
Dimensions: 6 mm L x 2.5 mm W
Current Rating: 2.5 Amps
Voltage Rating: 125 Volts
Interrupt Rating: 50 Amps at 125 Volts
Product: Surface Mount Fuse
Operating Temperature Range: - 55 C to + 125 C
Series: CCF
Size (LxWxH): 6 mm x 2.5 mm


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 410
    Multiples: 1
Pricing (USD)
410 $0.83
1,000 $0.67
3,000 $0.59
 
More: Get Quote

To add to a project, please Log In.