|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-SC-02-10GS
Manufacturer Part #:

SC-02-10GS

Manufacturer:

Description:
Common Mode Filters / Chokes 2amp 1mH
Mouser Online Catalog Page 1,336, Mouser Online Catalog
PDF Page 1,336, PDF Catalog Page
SC-02-10GS Datasheet SC-02-10GS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 1 mH
Maximum DC Current: 2 A
Maximum DC Resistance: 80 mOhms
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Length: 8.5 mm
Series: SC-G/GS
Brand: KEMET NEC-Tokin
Diameter: 15 mm
Packaging: Bulk
Product: AC Line Filters
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Type: Standard Common Mode Filters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F45K50-I/PT 8-bit Microcontrollers - MCU 2,645
SKRPABE010 Tactile Switches 124,631
EEH-ZA1V470P Aluminum Organic Polymer Capacitors 3,641
GA343DR7GD472KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,299
RK73Z1ETTP Thick Film Resistors - SMD 918,856
SC-03-05GS Common Mode Filters / Chokes 2,325
SRR1208-101YL Fixed Inductors 181
C2225C105KARACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,471
LM5030MM/NOPB Switching Controllers 1,904
EEV-EB2C470SM Aluminum Electrolytic Capacitors - SMD 484
Real Time Availability
Stock:
2,233 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.62
10:
$1.30
25:
$1.06
50:
$1.03
100:
$1.00
250:
$0.972
500:
$0.964
$0.854
$0.837

To add to a project, please Log In.

147577433 171220658 129527177 161858062