|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-SC-01-10GS
Manufacturer Part #:

SC-01-10GS

Manufacturer:

Description:
Common Mode Filters / Chokes 1amp 1mH
Mouser Online Catalog Page 1,336, Mouser Online Catalog
PDF Page 1,336, PDF Catalog Page
SC-01-10GS Datasheet SC-01-10GS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 1 mH
Maximum DC Current: 1 A
Maximum DC Resistance: 70 mOhms
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Width: 14 mm
Series: SC-G/GS
Brand: KEMET NEC-Tokin
Diameter: 17.5 mm
Packaging: Bulk
Product: AC Line Filters
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Type: Standard Common Mode Filters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 7,405
1376109-1 Automotive Connectors 84,805
XTR111AIDGQT Sensor Interface 7,372
ERA-2AEB103X Thin Film Resistors - SMD 96,106
FDS3992 MOSFET 55
SP4021-01FTG-C TVS Diode Arrays 5,528
25LC256T-I/SN EEPROM 1,586
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,647
IPL65R1K0C6SATMA1 MOSFET 8,482
STL9N60M2 MOSFET 2,925
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.74
10:
$1.40
25:
$1.14
50:
$1.11
100:
$1.08
250:
$1.05
500:
$1.04
$0.917
$0.899

To add to a project, please Log In.

147577433 161858062 129527177 171220658