Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-MPLCG0630L4R7
Manufacturer Part #:

MPLCG0630L4R7

Manufacturer:

Description:
Fixed Inductors 4.7uH 20% SMD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,137, Mouser Online Catalog
PDF Page 3,137, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Product: Power Inductors
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 5.5 A
Maximum DC Resistance: 41 mOhms
Operating Temperature Range: - 20 C to + 120 C
Termination Style: SMD/SMT
Case Length: 7.5 mm
Case Width: 6.7 mm
Case Height: 3 mm
Brand: KEMET NEC TOKIN
Packaging: Reel
Series: MPLCG
Factory Pack Quantity: 4000
Test Frequency: 100 kHz
Type: Surface Mount Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,904 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.689
  100: $0.585
  1,000: $0.52
  2,000: $0.408
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.408
  8,000: $0.369
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179216751 139572895 129527177 161858062