|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-MPLCG0630L1R0
Manufacturer Part #:

MPLCG0630L1R0

Manufacturer:

Description:
Fixed Inductors 1uH 20% SMD
Mouser Online Catalog Page 1,273, Mouser Online Catalog
PDF Page 1,273, PDF Catalog Page
MPLCG0630L1R0 Datasheet MPLCG0630L1R0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 11.9 A
Maximum DC Resistance: 9 mOhms
Operating Temperature Range: - 20 C to + 120 C
Termination Style: SMD/SMT
Length: 7.5 mm
Width: 6.7 mm
Height: 3 mm
Series: MPLCG
Brand: KEMET NEC-Tokin
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 4000
Test Frequency: 100 kHz
Type: Surface Mount Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPLCG0630L3R3 Fixed Inductors 3,632
MPLCG0630L1R5 Fixed Inductors 3,952
MPC1055L1R0C Fixed Inductors 759
Real Time Availability
Stock:
3,902 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.78
100:
$0.676
500:
$0.598
$0.416
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.39
$0.377
$0.361
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179216751 139572895 157506949 161858062 129527177 114556674