|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FYL0H473ZF
Manufacturer Part #:

FYL0H473ZF

Manufacturer:

Description:
Supercapacitors 0.047F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.047 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 200 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 5 mm
Diameter: 12 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 5.08 mm
Product: Supercapacitors
Factory Pack Quantity: 1600
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C010-70PU EPROM 6,946
66105-4 Pin & Socket Connectors 45,053
IRG4PH50UDPBF IGBT Transistors 2,963
66103-4 Pin & Socket Connectors 51,409
PC457L0NIP0F High Speed Optocouplers 9,275
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,856
43645-0300 Headers & Wire Housings 58,308
EEC-S0HD334V Supercapacitors / Ultracapacitors 8,583
FG0H104ZF Supercapacitors / Ultracapacitors 1,215
FYL0H103ZF Supercapacitors / Ultracapacitors 1,460
Real Time Availability
Stock:
409 Can Ship Immediately

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.67
10:
$1.89
100:
$1.42
500:
$1.23
$1.08
$1.04
$1.01
$0.986

To add to a project, please Log In.

103249901 163886073 161858062 117543264 103714989 106889023 129527177 185072833 188492425