Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FYH0H105ZF
Manufacturer Part #:

FYH0H105ZF

Manufacturer:

Description:
Supercapacitors 1F 5.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 20 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 11 mm
Case Diameter: 28.5 mm
Brand: KEMET NEC TOKIN
Lead Spacing: 10.16 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 50
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.51
  10: $4.96
  25: $4.63
  50: $4.30
  100: $3.75
  250: $3.30
  500: $3.03
  1,000: $2.81
  1,500: $2.70

To add to a project, please Log In.


103249901 163886073 103714989 106889023 129527177 185072833 188492425 117543264 161858062