Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FYD0H474ZF
Manufacturer Part #:

FYD0H474ZF

Manufacturer:

Description:
Supercapacitors 0.47F 5.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.47 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 65 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 15 mm
Case Diameter: 16.5 mm
Brand: KEMET NEC TOKIN
Lead Spacing: 5.08 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 240
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
152 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.41
  25: $2.31
  50: $2.22
  100: $2.13
  250: $1.83
  500: $1.66
  1,000: $1.53
  2,000: $1.48
  5,000: $1.45

To add to a project, please Log In.


103249901 163886073 103714989 161858062 106889023 117543264 129527177 185072833 188492425