|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FYD0H104ZF
Manufacturer Part #:

FYD0H104ZF

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 100 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 8.5 mm
Diameter: 13 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 5.08 mm
Product: Supercapacitors
Factory Pack Quantity: 800
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 2,503
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,157
ACPL-337J-000E Logic Output Optocouplers 2,501
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
6SEQP330M Aluminum Organic Polymer Capacitors 26,976
01500274Z Fuse Holder 819
LP2985-33DBVR LDO Voltage Regulators 22,900
HCPL-316J-000E Logic Output Optocouplers 1,189
25LC256-E/SM EEPROM 532
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
10:
$1.29
100:
$0.963
500:
$0.838
$0.803
$0.708
$0.682

To add to a project, please Log In.

103249901 163886073 117543264 103714989 106889023 129527177 185072833 188492425 161858062