|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FT0H104ZF
Manufacturer Part #:

FT0H104ZF

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 16 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 8.5 mm
Diameter: 11.5 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 5.08 mm
Product: Supercapacitors
Factory Pack Quantity: 1000
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61088RHLT Voltage Regulators - Switching Regulators 1,341
640456-8 Headers & Wire Housings 52,984
23LC1024-I/SN SRAM 2,773
ABS07-32.768KHZ-T Crystals 39,379
640456-7 Headers & Wire Housings 16,251
92 Cylindrical Battery Contacts, Clips, Holders & Springs 37,742
TL3301NF260QG Tactile Switches 4,678
FYL0H103ZF Supercapacitors / Ultracapacitors 1,460
CD0603-Z18 Zener Diodes 22,809
MDR-10-5 DIN Rail Power Supplies 2
Real Time Availability
Stock:
3,317 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.45
10:
$1.74
100:
$1.30
500:
$1.16
$1.09
$1.05
$0.939

To add to a project, please Log In.

163886073 114097987 117543264 129527177 161858062 103714989 106889023 185072833 188492425