|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FS0H224ZF
Manufacturer Part #:

FS0H224ZF

Manufacturer:

Description:
Supercapacitors 0.22F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.22 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 13 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 13 mm
Diameter: 21.5 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 7.62 mm
Product: Supercapacitors
Factory Pack Quantity: 400
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650DK Development Boards & Kits - Wireless 131
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,148
TCS3414FN Light to Digital Converters 2,910
ETC1-1-13TR Transformers Audio & Signal 5,227
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,640
BX0023 9V Battery Snaps & Contacts 1,827
M24256-BFMC6TG EEPROM 10,283
STM32F373CBT6 ARM Microcontrollers - MCU 1,226
FMMT717TA Bipolar Transistors - BJT 11,492
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.57
10:
$2.88
25:
$2.48
100:
$2.25
250:
$1.84
500:
$1.67
$1.56
$1.50
$1.47

To add to a project, please Log In.

163886073 121135159 103714989 106889023 129527177 185072833 188492425 117543264 161858062