Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FS0H104ZF
Manufacturer Part #:

FS0H104ZF

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 25 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 8.5 mm
Case Diameter: 16.5 mm
Brand: KEMET NEC TOKIN
Lead Spacing: 5.08 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 600
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DCH010505SN7 Isolated DC/DC Converters 2,826
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,684
CM200C-32.768KDZF-UT Crystals 65,265
1N4001 Rectifiers 193,146
BAV99 Diodes - General Purpose, Power, Switching 88,770
FDT458P MOSFET 8,568
MMBT3906 Bipolar Transistors - BJT 123,427
PIC18F45K22-I/P 8-bit Microcontrollers - MCU 726
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 881,596
EEU-FC1J680 Aluminum Electrolytic Capacitors - Leaded 11
Real Time Availability
Stock:
451 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  50: $1.53
  100: $1.28
  300: $1.13
  600: $0.994
  1,200: $0.964
  2,400: $0.923

To add to a project, please Log In.


163886073 121135159 103714989 106889023 129527177 185072833 188492425 117543264 161858062