Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FR0H223ZF
Manufacturer Part #:

FR0H223ZF

Manufacturer:

Description:
Supercapacitors 0.022F 5.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.022 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 220 Ohms
Operating Temperature Range: - 40 C to + 85 C
Case Length: 14 mm
Case Diameter: 11.5 mm
Brand: KEMET NEC TOKIN
Lead Spacing: 5.08 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 800
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L293DNE Motor / Motion / Ignition Controllers & Drivers 1,788
B3F-1000 Tactile Switches 36,655
TSOP34838 Infrared Receivers 3,571
DS1302+ Real Time Clock 1,989
T93YA103KT20 Trimmer Resistors - Through Hole 4,278
MCP23008-E/P Interface - I/O Expanders 1,494
DC10EWA LED Bars and Arrays 1,798
22-01-3027 Headers & Wire Housings 50,585
RK16812MG099 Potentiometers 79
USA0J101MDD Aluminum Electrolytic Capacitors - Leaded 2,178
Real Time Availability
Stock:
783 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98
  50: $1.73
  100: $1.30
  400: $1.16
  800: $1.01
  2,000: $0.972
  4,800: $0.936
  10,000: $0.907

To add to a project, please Log In.


192819716 163886073 103714989 106889023 161858062 117543264 129527177 185072833 188492425