Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FR0H105ZF
Manufacturer Part #:

FR0H105ZF

Manufacturer:

Description:
Supercapacitors 1F 5.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 60 Ohms
Operating Temperature Range: - 40 C to + 85 C
Case Length: 22 mm
Case Diameter: 21.5 mm
Brand: KEMET NEC TOKIN
Lead Spacing: 7.62 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 90
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1812X104KBRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,865
KW-5R5C224-R Supercapacitors / Ultracapacitors 963
T527I336M010ATE200 Tantalum Capacitors - Polymer SMD 2,959
KW-5R5C684-R Supercapacitors / Ultracapacitors 222
TC4422EPA Gate Drivers 389
FT0H474ZF Supercapacitors / Ultracapacitors 70
ELXV350ELL561MK20S Aluminum Electrolytic Capacitors - Leaded 1,010
UPM1V561MHD Aluminum Electrolytic Capacitors - Leaded 81
ECS-200-18-23A-EN-TR Crystals 122
Real Time Availability
Stock:
0

On Order: 270 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.12
  10: $5.08
  50: $4.47
  100: $4.36
  250: $3.95
  500: $3.74
  1,000: $3.46
  2,500: $3.40
  5,000: Quote

To add to a project, please Log In.


192819716 163886073 103714989 117543264 161858062 106889023 129527177 185072833 188492425