|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FGR0H105ZF
Manufacturer Part #:

FGR0H105ZF

Manufacturer:

Description:
Supercapacitors 1F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 65 Ohms
Operating Temperature Range: - 40 C to + 85 C
Length: 19 mm
Diameter: 16.5 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 5.08 mm
Product: Supercapacitors
Factory Pack Quantity: 240
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,020
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,086
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
S25FL512SAGMFI013 Flash Memory 1,298
PHE850EA4220MA01R17 Film Capacitors 19,366
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 42,716
C1608X7R1E105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,987
C1608X7R1H334K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,804
1906129 Fixed Terminal Blocks 93
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.50
10:
$4.32
25:
$3.78
100:
$3.60
250:
$3.15
500:
$3.06
$2.61
$2.43
$2.34

To add to a project, please Log In.

110639632 163886073 117543264 129527177 103714989 106889023 185072833 188492425 161858062