|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FGH0V474ZF
Manufacturer Part #:

FGH0V474ZF

Manufacturer:

Description:
Supercapacitors 0.47F 3.5volts Radial Super Cap
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.47 Farad
Voltage Rating: 3.5 V
Tolerance: - 20 %, + 80 %
Operating Temperature Range: - 25 C to + 70 C
Brand: KEMET NEC TOKIN
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 800
Voltage Rating AC: 25 Ohms
Voltage Rating DC: 3.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61C106MAALD Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,607
TPS54560DDAR Voltage Regulators - Switching Regulators 14,156
RN171-I/RM WiFi / 802.11 Modules 3,392
STM32F407VET6 ARM Microcontrollers - MCU 4,496
STM32F407VGT6 ARM Microcontrollers - MCU 2,486
S25FL032P0XMFI011 Flash Memory 20,147
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,983
PKLCS1212E4001-R1 Audio Indicators & Alerts 10,393
ABM3-8.000MHz-D2Y-T Crystals 24,298
L3GD20 Gyroscopes 631
Real Time Availability
Stock:
606 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.23
  50: $1.95
  100: $1.46
  400: $1.30
  800: $1.14
  2,000: $1.10
  4,800: $1.06
  10,000: $1.02

To add to a project, please Log In.


110639632 163886073 117543264 129527177 185072833 188492425 161858062 103714989 106889023