|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FGH0H105ZF
Manufacturer Part #:

FGH0H105ZF

Manufacturer:

Description:
Supercapacitors 1F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 35 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 9.5 mm
Diameter: 21.5 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 7.62 mm
Product: Supercapacitors
Factory Pack Quantity: 90
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
FDS3992 MOSFET 45
PGB102ST23WR ESD Suppressors 2,613
WSL2010R0150FEA Current Sense Resistors - SMD 10,007
ACM2520-102-2P-T002 Common Mode Filters / Chokes 7,112
CLV1A-FKB-CHMKPEHBB7A363 Standard LEDs - SMD 15,269
ABMM-16.000MHZ-B2-T Crystals 5,467
CD4053BM96 Multiplexer Switch ICs 11,429
EEU-FC0J102 Aluminum Electrolytic Capacitors - Leaded 6,748
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.40
10:
$3.96
25:
$3.44
100:
$3.00
250:
$2.64
500:
$2.47
$2.29
$2.25
$2.20

To add to a project, please Log In.

110639632 163886073 117543264 129527177 185072833 188492425 161858062 103714989 106889023