|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FG0H225ZF
Manufacturer Part #:

FG0H225ZF

Manufacturer:

Description:
Supercapacitors 2.2F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 2.2 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 35 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 19 mm
Diameter: 21.5 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 7.62 mm
Product: Supercapacitors
Factory Pack Quantity: 90
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 91
A000062 Development Boards & Kits - ARM 459
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,552
EEC-S5R5V155 Supercapacitors / Ultracapacitors 3,259
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,574
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
PX0842/B USB Connectors 1,436
AD5621AKSZ-REEL7 Digital to Analog Converters - DAC 287
31-10-RFXG1 RF Connectors / Coaxial Connectors 4,213
M20-7820346 Headers & Wire Housings 1,931
Real Time Availability
Stock:
202 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.34
10:
$5.71
25:
$4.95
100:
$4.32
250:
$3.81
500:
$3.48
$3.24
$3.18

To add to a project, please Log In.

163886073 110639632 106889023 117543264 129527177 185072833 188492425 103714989 161858062