|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-FG0H104ZF
Manufacturer Part #:

FG0H104ZF

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts Radial Super Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 100 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 6.5 mm
Diameter: 11 mm
Packaging: Bulk
Brand: KEMET NEC-Tokin
Lead Spacing: 5.08 mm
Product: Supercapacitors
Factory Pack Quantity: 1600
Voltage Rating DC: 5.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,692
BSS84,215 MOSFET 189,242
MCP6001T-I/OT Operational Amplifiers - Op Amps 42,894
3-1634580-2 D-Sub Standard Connectors 2,206
EEC-S0HD334V Supercapacitors / Ultracapacitors 8,483
CRCW06031K00FKEA Thick Film Resistors - SMD 665,374
CRCW060310K0FKEA Thick Film Resistors - SMD 916,327
CSTCE8M00G55-R0 Resonators 13,807
MBR0530 Schottky Diodes & Rectifiers 25,829
FYL0H103ZF Supercapacitors / Ultracapacitors 1,460
Real Time Availability
Stock:
1,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.82
10:
$1.29
100:
$0.962
500:
$0.855
$0.807
$0.721
$0.695

To add to a project, please Log In.

110639632 163886073 103714989 106889023 129527177 185072833 188492425 117543264 161858062