Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FCS0H104ZFTBR24
Manufacturer Part #:

FCS0H104ZFTBR24

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts SMD Super Capacitor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 100 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 10.8 mm
Case Width: 10.8 mm
Case Height: 5.5 mm
Brand: KEMET NEC TOKIN
Packaging: Reel
Product: Supercapacitors
Factory Pack Quantity: 1000
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PKLCS1212E4001-R1 Audio Indicators & Alerts 15,275
MPXV7002DP Board Mount Pressure Sensors 2,081
ADXL346ACCZ-RL7 Accelerometers 2,862
SN74AUP1T97DCKR Translation - Voltage Levels 14,004
TXS02612RTWR Interface - I/O Expanders 8,719
10118194-0001LF USB Connectors 2,170
MK60DX256VMD10 ARM Microcontrollers - MCU 157
MCS1632R025FER Current Sense Resistors - SMD 6,486
SN74AUP2G17DCKR Buffers & Line Drivers 1,253
Real Time Availability
Stock:
873 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.68
  10: $2.82
  100: $1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.25
  2,000: $1.21
  5,000: $1.16
  10,000: $1.14
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


163886073 179940468 103714989 117543264 129527177 185072833 188492425 106889023 161858062