Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FC0H473ZFTBR24
Manufacturer Part #:

FC0H473ZFTBR24

Manufacturer:

Description:
Supercapacitors 0.047F 5.5volts SMD Super Capacitor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.047 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 50 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 10.8 mm
Case Width: 10.8 mm
Case Height: 5.5 mm
Brand: KEMET NEC TOKIN
Packaging: Reel
Product: Supercapacitors
Factory Pack Quantity: 1000
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM219R61E106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,979
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,544
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,181,256
LG L29K-G2J1-24-Z Standard LEDs - SMD 115,903
S70FL01GSAGMFI011 Flash 935
PCM12SMTR Slide Switches 18,717
52745-2097 FFC & FPC Connectors 1,803
5103308-1 Headers & Wire Housings 8,041
5103308-5 Headers & Wire Housings 7,926
Real Time Availability
Stock:
1,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.41
  10: $1.32
  100: $1.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.839
  2,000: $0.779
  10,000: $0.763
  25,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


163886073 179940468 103714989 106889023 161858062 117543264 129527177 185072833 188492425