|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-FC0H104ZFTBR24
Manufacturer Part #:

FC0H104ZFTBR24

Manufacturer:

Description:
Supercapacitors 0.1F 5.5volts SMD Super Capacitor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.1 Farad
Voltage Rating: 5.5 V
Tolerance: - 20 %, + 80 %
ESR: 25 Ohms
Operating Temperature Range: - 25 C to + 70 C
Case Length: 10.8 mm
Case Width: 10.8 mm
Case Height: 5.5 mm
Brand: KEMET NEC TOKIN
Packaging: Reel
Product: Supercapacitors
Factory Pack Quantity: 1000
Voltage Rating DC: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,310
ATMEGA328P-AU 8-bit Microcontrollers - MCU 19,014
T491X107K025AT Tantalum Capacitors - Solid SMD 18,979
CSTCE16M0V53-R0 Resonators 67,798
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 459,297
KMR211G LFS Tactile Switches 34,359
FDT434P MOSFET 15,237
1982299-4 Power to the Board 3,189
927829-5 Automotive Connectors 5,785
1982295-2 Power to the Board 995
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.84
  10: $2.18
  100: $1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.06
  2,000: $0.982
  10,000: $0.962
  25,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


163886073 179940468 103714989 106889023 161858062 117543264 129527177 185072833 188492425