|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5TNUH-L
Manufacturer Part #:

EE2-5TNUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5TNUH-L Datasheet EE2-5TNUH-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,738
REF3030AIDBZR Voltage References 7,010
STM32F405VGT6 ARM Microcontrollers - MCU 684
1206L050/15YR Resettable Fuses - PPTC 8,701
24LC02BT-I/OT EEPROM 4,340
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,903
DRV8833PWPR Motor / Motion / Ignition Controllers & Drivers 3,642
LSF0102DCTR Translation - Voltage Levels 4,424
NE5532DR Operational Amplifiers - Op Amps 5,835
LD29080DT90R LDO Voltage Regulators 55
Real Time Availability
Stock:
1,261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.49
10:
$1.97
100:
$1.87
250:
$1.66
500:
$1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.45
$1.43
$1.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 189371948 165583196