|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5TNU
Manufacturer Part #:

EE2-5TNU

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5TNU Datasheet EE2-5TNU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRG8P60N120KD-EPBF IGBT Transistors 159
GRJ188R71C474KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,360
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,158
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
G6K-2F-Y-TR DC5 Low Signal Relays - PCB 11,555
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,388
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,608
OA109AP-11-1TB AC Fans 963
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 30,780
ZX62D-AB-5P8 USB Connectors 2,512
Real Time Availability
Stock:
1,573 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.10
100:
$1.99
250:
$1.77
500:
$1.66
$1.55
$1.52
$1.49

To add to a project, please Log In.

145359414 189371948 165583196