|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5TNU-L
Manufacturer Part #:

EE2-5TNU-L

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5TNU-L Datasheet EE2-5TNU-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
ERJ-2RKF1002X Thick Film Resistors - SMD 2,773,848
UX60A-MB-5ST USB Connectors 7,943
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,882
LTST-C19HE1WT Standard LEDs - SMD 8,877
43202-8104 Modular Connectors / Ethernet Connectors 3,519
74320-1003 HDMI, Displayport & DVI Connectors 1,202
MMBD914-7-F Diodes - General Purpose, Power, Switching 47,406
MCP73831T-2ACI/OT Battery Management 16,767
ERJ-2RKF2202X Thick Film Resistors - SMD 108,210
Real Time Availability
Stock:
933 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.49
10:
$1.97
100:
$1.87
250:
$1.66
500:
$1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.45
$1.43
$1.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 189371948 165583196