|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5SNUH-L
Manufacturer Part #:

EE2-5SNUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5SNUH-L Datasheet EE2-5SNUH-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Latching
Power Consumption: 100 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,945
AD8605ARTZ-REEL7 Precision Amplifiers 25,875
CAT6219-330TDGT3 LDO Voltage Regulators 13,178
NYS230 Phone Connectors 2,252
AD8137YRZ Differential Amplifiers 2,071
SN74LS08N Logic Gates 5,015
TL720M05QKVURQ1 LDO Voltage Regulators 6,452
ECH-U1H104GX9 Film Capacitors 8,749
MCP4151-104E/SN Digital Potentiometer ICs 749
Real Time Availability
Stock:
2,901 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.47
10:
$1.95
100:
$1.85
250:
$1.64
500:
$1.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.44
$1.41
$1.39
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948