|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5SNU
Manufacturer Part #:

EE2-5SNU

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5SNU Datasheet EE2-5SNU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Latching
Power Consumption: 100 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,358
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
CR2032 Coin Cell Battery 156,806
112BX Phone Connectors 6,406
NYS229 Phone Connectors 14,262
2-520184-2 Terminals 133,809
PIC18F46K22-E/PT 8-bit Microcontrollers - MCU 3,673
EC2-5SNU Low Signal Relays - PCB 3,763
CRCW08050000Z0EA Thick Film Resistors - SMD 535,036
NYS240BG Phone Connectors 265
Real Time Availability
Stock:
4,522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.42
10:
$1.91
100:
$1.81
250:
$1.61
500:
$1.51
$1.41
$1.38
$1.36

To add to a project, please Log In.

145359414 189371948 165583196