|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-5NU
Manufacturer Part #:

EE2-5NU

Manufacturer:

Description:
Low Signal Relays - PCB 5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-5NU Datasheet EE2-5NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
047606.3MR Surface Mount Fuses 818
TPS54340DDAR Voltage Regulators - Switching Regulators 13,232
CSTCE16M0V53-R0 Resonators 35,122
T60403-F5046-X007 Pulse Transformers 1,117
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,938
APT1608SGC Standard LEDs - SMD 72,950
APXE100ARA470ME61G Aluminum Organic Polymer Capacitors 993
BZT52B10-E3-08 Zener Diodes 7,349
SMTPA120 Surge Suppressors 2,230
SRU1048-150Y Fixed Inductors 1,612
Real Time Availability
Stock:
8,629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.34
100:
$1.27
250:
$1.13
500:
$1.06
$0.994
$0.976
$0.959
$0.944

To add to a project, please Log In.

145359414 189371948 165583196