Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-EE2-4.5TNU
Manufacturer Part #:

EE2-4.5TNU

Manufacturer:

Description:
Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,157, Mouser Online Catalog
PDF Page 3,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 4.5 V
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC TOKIN
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD16340Q3 MOSFET 22,301
TPS2412PWR Hot Swap Voltage Controllers 1,215
EC2-4.5NU Low Signal Relays - PCB 4,604
EC2-5SNU Low Signal Relays - PCB 4,002
EE2-12NU Low Signal Relays - PCB 3,358
EE2-12SNU Low Signal Relays - PCB 3,372
EE2-24SNU Low Signal Relays - PCB 1,692
EE2-4.5NU Low Signal Relays - PCB 1,557
EE2-5NU Low Signal Relays - PCB 4,238
EE2-5SNU Low Signal Relays - PCB 4,781
Real Time Availability
Stock:
4,786 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.65
  10: $2.47
  25: $2.35
  50: $2.09
  100: $1.98
  250: $1.76
  500: $1.65
  1,000: $1.54
  1,500: $1.49

To add to a project, please Log In.

145359414 165583196 189371948