|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-4.5NUH-L
Manufacturer Part #:

EE2-4.5NUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-4.5NUH-L Datasheet EE2-4.5NUH-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 4.5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5012 (BLACK) Mounting Hardware 173,082
172117 RF Connectors / Coaxial Connectors 928
CRA2512-FZ-R025ELF Current Sense Resistors - SMD 9,663
RL90-18/00 AC Fans 24
OA4715-23TB AC Fans 1,045
SS496B Board Mount Hall Effect / Magnetic Sensors 1,078
SMAJ15CA-TR TVS Diodes - Transient Voltage Suppressors 12,363
CONMMCX007 RF Connectors / Coaxial Connectors 412
Real Time Availability
Stock:
937 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.52
10:
$1.99
100:
$1.89
250:
$1.68
500:
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.47
$1.44
$1.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948