|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-4.5NU
Manufacturer Part #:

EE2-4.5NU

Manufacturer:

Description:
Low Signal Relays - PCB 4.5V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-4.5NU Datasheet EE2-4.5NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 4.5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT41 Schottky Diodes & Rectifiers 23,914
MINISMDC014F-2 Resettable Fuses - PPTC 99,947
R82EC1220DQ50J Film Capacitors 40,273
R82EC3100DQ70J Film Capacitors 70,723
R82EC4100DQ70J Film Capacitors 9,958
UWT1E221MNL1GS Aluminum Electrolytic Capacitors - SMD 18,522
R82EC1470DQ50J Film Capacitors 22,012
R82EC2470DQ60J Film Capacitors 22,069
R82EC2220DQ50J Film Capacitors 41,453
CMC441-ATP LED Lenses 524
Real Time Availability
Stock:
1,307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.59
10:
$2.05
100:
$1.94
250:
$1.72
500:
$1.62
$1.51
$1.48
$1.45

To add to a project, please Log In.

145359414 189371948 165583196