|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-3TNUH-L
Manufacturer Part #:

EE2-3TNUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-3TNUH-L Datasheet EE2-3TNUH-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 3 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62163DSGR Voltage Regulators - Switching Regulators 13,498
ROE-0505S Isolated DC/DC Converters 3,314
MCP6001T-I/OT Operational Amplifiers - Op Amps 43,694
TPS2051BDBVR Power Switch ICs - Power Distribution 11,899
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,856
SI2302CDS-T1-E3 MOSFET 18,283
DRV8839DSSR Motor / Motion / Ignition Controllers & Drivers 2,034
691111710002 Fixed Terminal Blocks 1,004
87606-305LF Board to Board & Mezzanine Connectors 1,511
87606-302LF Board to Board & Mezzanine Connectors 397
Real Time Availability
Stock:
553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.54
10:
$2.01
100:
$1.90
250:
$1.69
500:
$1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.48
$1.45
$1.43
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948