Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-EE2-3TNU-L
Manufacturer Part #:

EE2-3TNU-L

Manufacturer:

Description:
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,157, Mouser Online Catalog
PDF Page 3,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 3 V
Maximum Switching Current: 2 A
Coil Type: Dual Coil Latching
Power Consumption: 140 mW
Brand: KEMET NEC TOKIN
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
902 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.67
  10: $2.23
  50: $2.11
  100: $2.01
  250: $1.79
  500: $1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.49
  2,000: $1.46
  5,000: $1.41
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948