|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-EE2-3NUH-L
Manufacturer Part #:

EE2-3NUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 3V 10uA Relay Signal 2formC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,157, Mouser Online Catalog
PDF Page 3,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 3 V
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC TOKIN
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4460-C2A-GM RF Transceiver 1,504
PIC18LF4520-I/PT 8-bit Microcontrollers - MCU 2,412
ST1S10PHR Voltage Regulators - Switching Regulators 7,066
MMBT3904 Bipolar Transistors - BJT 179,358
CDSQR4148 Diodes - General Purpose, Power, Switching 52,929
LD1117AS33TR LDO Voltage Regulators 3,551
DR74-3R3-R Fixed Inductors 1,500
CRCW08054K70FKEA Thick Film Resistors - SMD 172,367
FA2732-ALD Transformers Audio & Signal 277
GRM219R72A392KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,563
Real Time Availability
Stock:
623 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.37
  10: $1.98
  50: $1.88
  100: $1.78
  250: $1.58
  500: $1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.32
  2,000: $1.30
  5,000: $1.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 189371948 165583196