|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-EE2-24NUH-L
Manufacturer Part #:

EE2-24NUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 24V 10uA Relay Signal 2formC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 24 V
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 200 mW
Brand: KEMET NEC TOKIN
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSTCE16M0V53-R0 Resonators 68,267
MMBT4401 Bipolar Transistors - BJT 82,822
CRCW08051K00FKEA Thick Film Resistors - SMD 476,823
CRCW0805100RFKEA Thick Film Resistors - SMD 445,677
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 153,366
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,299,183
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,245
IRF520NSTRLPBF MOSFET 2,629
NC4FAH-0 XLR Connectors 963
LTST-C170KRKT Standard LEDs - SMD 178,367
Real Time Availability
Stock:
421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.49
  10: $2.08
  50: $1.98
  100: $1.89
  250: $1.67
  500: $1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.39
  2,000: $1.37
  5,000: $1.32
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 165583196 189371948