|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-24NU
Manufacturer Part #:

EE2-24NU

Manufacturer:

Description:
Low Signal Relays - PCB 24V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-24NU Datasheet EE2-24NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 24 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 200 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,209
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,274
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,717
IRF520NSTRLPBF MOSFET 608
MMBD4148SE Diodes - General Purpose, Power, Switching 18,552
MMBFJ177 JFET 7,111
MMBT4401 Bipolar Transistors - BJT 63,526
PBH2UEENAGX Pushbutton Switches 1,332
MMBFJ113 JFET 7,352
MMBT4403 Bipolar Transistors - BJT 16,998
Real Time Availability
Stock:
3,175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.97
10:
$1.55
100:
$1.47
250:
$1.31
500:
$1.23
$1.14
$1.12
$1.10
$1.09

To add to a project, please Log In.

145359414 189371948 165583196