|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-12SNUH-L
Manufacturer Part #:

EE2-12SNUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-12SNUH-L Datasheet EE2-12SNUH-L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NEC-Tokin KEMET
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Latching
Power Consumption: 100 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23026A1002B201 Low Signal Relays - PCB 4,724
V23079A1003B301 Low Signal Relays - PCB 7,719
G6K-2F-Y-TR DC12 Low Signal Relays - PCB 14,685
G6K-2P-Y-DC12 Low Signal Relays - PCB 3,737
35RAPC4BHN2 Phone Connectors 2,879
DS2E-S-DC12V Low Signal Relays - PCB 3,453
DS2Y-S-DC12V Low Signal Relays - PCB 1,409
RE034024 General Purpose Relays 310
UB2-12NU Low Signal Relays - PCB 1,641
G6L-1F-DC12 Low Signal Relays - PCB 9,493
Real Time Availability
Stock:
963 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.13
10:
$1.69
100:
$1.60
250:
$1.42
500:
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.24
$1.22
$1.20
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 189371948 165583196