|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-12SNU
Manufacturer Part #:

EE2-12SNU

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-12SNU Datasheet EE2-12SNU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Latching
Power Consumption: 100 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CHV2010-FX-2203ELF Thick Film Resistors - SMD 3,876
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 8,949
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 570
A2235-H GPS Modules 728
RKE-0505S/H Isolated DC/DC Converters 2,681
LD1117S33TR LDO Voltage Regulators 8,581
LD1117S50TR LDO Voltage Regulators 7,846
MAX3232EIDR RS-232 Interface IC 3,462
ELC-09D680F Fixed Inductors 944
Real Time Availability
Stock:
2,009 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.94
10:
$1.53
100:
$1.45
250:
$1.29
500:
$1.21
$1.13
$1.11
$1.09
$1.07

To add to a project, please Log In.

145359414 165583196 189371948