|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-12NUH-L
Manufacturer Part #:

EE2-12NUH-L

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Coil Voltage: 12 V
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,104
AT45DB641E-SHN-T Flash Memory 18,191
AD7176-2BRUZ Analog to Digital Converters - ADC 1,097
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,574
BTS3410G Power Switch ICs - Power Distribution 17,289
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,012
LAN8720A-CP-TR Ethernet ICs 8,085
414F DC Fans 838
12063C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,765
Real Time Availability
Stock:
1,038 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
10:
$1.53
100:
$1.45
250:
$1.29
500:
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.13
$1.11
$1.09
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145359414 189371948 165583196