|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
80-EE2-12NU
Manufacturer Part #:

EE2-12NU

Manufacturer:

Description:
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC
Mouser Online Catalog Page 1,949, Mouser Online Catalog
PDF Page 1,949, PDF Catalog Page
EE2-12NU Datasheet EE2-12NU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant Details
Product: Slim Form Relays
Type: Miniature
Coil Voltage: 12 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 2 A
Maximum Switching Current: 2 A
Coil Type: Non-Latching
Power Consumption: 140 mW
Brand: KEMET NEC-Tokin
Contact Termination: Gull Wing Lead
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 3360
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2134UA Audio Amplifiers 1,581
ULN2003ADR Darlington Transistors 41,726
74HC14D,653 Inverters 53,897
EE2-5NU Low Signal Relays - PCB 8,549
NC3FAAH2 XLR Connectors 1,124
NC3MAAH XLR Connectors 2,847
TL084CDT Operational Amplifiers - Op Amps 5,864
SN74HC14DR Inverters 10,370
ADC0804LCWMX/NOPB Analog to Digital Converters - ADC 1,785
NE555PSR Timers & Support Products 3,298
Real Time Availability
Stock:
2,265 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.89
10:
$1.50
100:
$1.42
250:
$1.26
500:
$1.18
$1.10
$1.08
$1.06
$1.05

To add to a project, please Log In.

145359414 189371948 165583196